ebm-papst 614 F 24 VDC 60 x 60 x 15mm Axial Fan

MPN
614 F
Brand
ebm-papst
Order Code
37-0906

Discontinued


Low noise 24V DC axial fan with sleeve bearing from the Papst 600 F Series.


  • 29CMH airflow
  • 1.1W power rating
  • 27dBA noise level
  • 3900rpm rated speed
  • Fibreglass-reinforced PBT housing
  • 50000hrs life expectancy
  • -20°C to +70°C operating temperature
  • 60mm long, 60mm wide, 15mm deep
  • 30g weight
  • Only operates when polarity is correct
  • Fitted with flying 310mm 28AWG leads
  • UL, VDE, CSA and CE approved
Voltage 24V
Dimensions 60 x 60 x 15mm
Air Flow 29m³/h
Bearing Type Sleeve
Noise 27dB(A)
RPM 3900rpm
Operating Temperature -20 to +70°C

Trustpilot