Easter Opening Hours and Delivery Dates here

Eberle 119 1701 91 100 HYG-E 6001 Hygrostat Wall-Mount Humidity Control

Order Code:

08-9759

Brand: Eberle MPN: 119 1701 91 100 EAN-13: 4017254105272
Qty Unit Price (Inc VAT)
1+ £134.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 18/04/2026

Eberle's HYG-E 6001 hygrostat is a precise humidity meter designed to monitor and control relative humidity levels. This device is ideal for integration into ventilation and fan systems as a critical accessory to maintain optimal environmental conditions. Typical applications include usage in heating, ventilation, and air conditioning (HVAC) systems to ensure the efficient operation of equipment by preventing excess humidity.
Type Hygrostat
Colour White
Dimensions (L x W x H) 7.5 x 7.5 x 2.6 cm
Height 2.6cm
IP Rating IP30
Length 7.5cm
Voltage 24 - 230 V
Width 7.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot