Easter Opening Hours and Delivery Dates here
Eberle 0536 40 140 002 INSTAT 868-a4 Cordless Receiver for Appliances

Image Representative of Range

Eberle 0536 40 140 002 INSTAT 868-a4 Cordless Receiver for Appliances

Order Code:

11-7380

Brand: Eberle MPN: 0536 40 140 002 EAN-13: 4017254108358
Qty Unit Price (Inc VAT)
1+ £295.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Eberle INSTAT 868-a4 Cordless receiver is a wireless home automation device designed for mobile phone or app-based heating control. It features internet-based temperature control and is typically used in managing thermostatic radiator valves for smart, energy-efficient home heating. This cordless receiver supports wireless heating control and is an integral part of modern home automation systems.
Type Cordless receiver
Colour White
Compatible With Heaters
Depth 6.5cm
Dim (W x H x D) 37.2 x 4.2 x 6.5 cm
Frequency 868 MHz
Height 4.2cm
Hub Required
IP Rating IP40
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Series Eberle
Similar RAL 9010
Transfer Standard (Smart Home) Manufacturer-specific
Width 37.2cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot