Christmas Opening Hours and Delivery Dates here
EBE Group 3102976 K04A, 0,5/1,1 N Pull Type Solenoid 24VDC 1.0W M2

EBE Group 3102976 K04A, 0,5/1,1 N Pull Type Solenoid 24VDC 1.0W M2

Order Code:

50-0914

Brand: EBE Group MPN: 3102976

Discontinued


A 24V DC 1W self-holding solenoid that is of the open design with an enclosed yoke.
  • Self-holding permanent magnet
  • Connections via 100mm wire
  • M2 fixing
  • Temperature range 0°C to +70°C

Trustpilot