Christmas Opening Hours and Delivery Dates here
EBE Group 3100169 K07A, 0,1/5 N Pull Type Solenoid 24VDC 4.8W M3

EBE Group 3100169 K07A, 0,1/5 N Pull Type Solenoid 24VDC 4.8W M3

Order Code:

50-0916

Brand: EBE Group MPN: 3100169

Discontinued


A 24V DC 4.8W self-holding solenoid that is of the open design with an enclosed yoke.


  • Self-holding permanent magnet
  • Connections via 100mm wire
  • M3 fixing
  • Temperature range 0°C to +70°C
Coil Voltage 24V
Holding Force 9N
Nominal Power 4.8W
Solenoid Action Pull
Start / End Force 0.1/5N
Length 30mm
Width 16mm
Height 14mm

Trustpilot