Christmas Opening Hours and Delivery Dates here
Eaton P1-25/I2/SVB/HI11 Limit Switch 25A 690V 1x90° Yellow/Red

Image Representative of Range

Eaton P1-25/I2/SVB/HI11 Limit Switch 25A 690V 1x90° Yellow/Red

Order Code:

11-7209

Brand: Eaton MPN: 207297 EAN-13: 4015082072971
Qty Unit Price (Ex VAT)
1+ £67.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Eaton P1-25/I2/SVB/HI11 is a limit switch rated at 25 A and 690 V, featuring a 90-degree rotation with yellow and red markings. It serves multiple functions such as a rotary cam switch and changeover switch. This switch is commonly used in industrial applications for controlling and changing the direction of electrical circuits.
Type Limit switch
Number of Positions 3
Colour control element Red
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Device construction Complete device in housing
Dim (W x H x D) 100 x 180 x 80 mm
Functions latch
Height 180mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Max. temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Surface-mounted main switch
Misc Attribute 2 P1-25/I2/SVB/HI11
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of Pins 3
Number of switches 1
Operation type EPO rotary switch
Power 13kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 13kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 25
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 25A
Switching power at 400 V 13kW
Switching Voltage 690V
Temperature Range -25 - +50°C
Thread Size M4
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot