EATON M22-PV/KC11/IY Surface Assy E-Stop Lock-Off 216525

Order Code:

78-4189

Brand: Eaton MPN: M22-PV/KC11/IY EAN-13: 4015082165253

Discontinued


Emergency stop button assembly from EATON with red mushroom head suitable for use with the RMQ-Titan system of pilot devices.


  • Pull to release
  • Front mounting
  • 1 N/C (normally closed) and 1N/O (normally open) contact
  • Yellow plastic housing
  • Protected to IP66/69K
  • Button diameter 38mm
  • Housing dimensions 80 x 72 x 56mm
  • Manufacturer's part M22-PV/KC11/IY
Type Emergency stop
Maximum Current 6A
Action Pull to release
Contact Configuration SPNO + SPNC
Illumination Colour(s) None
Illumination Type None

Trustpilot