Christmas Opening Hours and Delivery Dates here
EATON M22-LED-W LED 12-30V White Flush Mounting 216557

EATON M22-LED-W LED 12-30V White Flush Mounting 216557

Order Code:

78-4176

Brand: Eaton MPN: M22-LED-W EAN-13: 4015082165574

Discontinued


Flush mounting LED element from EATON for use as part of the RMQ-Titan system of pilot devices.


  • Colour: white
  • Rated voltage range 12 to 30V AC/DC, 50 to 60Hz
  • Front fixing
  • Screw terminals
  • Protected to IP20
  • Manufacturer's part M22-LED-W
Type LED element
Contact Configuration Screw terminals
Current Rating 0.015A
Illumination Colour(s) White
Illumination Type LED

You may also like


Trustpilot