Christmas Opening Hours and Delivery Dates here
Eaton M22-K10 M22 Contact Block 1NC 230/400/500V AC 24/110/220V DC

Image Representative of Range

Eaton M22-K10 M22 Contact Block 1NC 230/400/500V AC 24/110/220V DC

Order Code:

11-7219

Brand: Eaton MPN: 216376 EAN-13: 2050000731198
Qty Unit Price (Inc VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
613 available to back orderBack-order availability date - 15/01/2026

Eaton M22-K10 is a contact block designed for use in control circuit applications, with a voltage range supporting 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, and 220 V DC. Manufactured by Eaton, it is part of their versatile and reliable range of electrical components, identified by codes such as 02050000731198 and 216376. Typical applications include electrical command and control systems where dependable contact performance is
Type Contact
Switching Current 2A
Contact Type 1 maker
Durability 5 x 106 cycles
Electrical lifespan 1.6 x 106 cycles
IP Rating IP20
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 1 x Off/On
Misc Attribute 2 M22-K10
Switching current (max.) 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot