Eaton EP-400122 RMQ Titan mounted socket IP65 RJ45 CAT6A 10-Gigabit

MPN
EP-400122
Brand
Eaton
EAN-13
4015082951481
Order Code
02-6635
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £36.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton M22-RJ45-CAT6A is a robust network connector designed for secure RJ45 connections, compatible with CAT6A cables. It is typically used in industrial settings to ensure reliable high-speed data transmission. The module serves as a mounted socket, ideal for applications requiring durable Ethernet connectivity.
Type RJ45 socket module
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Bore Ø 22.5mm
Connector Type RJ45 plug enclosure
LAN Category Cat 6a
Max. temperature 70°C
Min. temperature -25°C
Misc Attribute M22-RJ45-CAT6A
Number of Ports 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot