Christmas Opening Hours and Delivery Dates here
EATON DILA-XHI22 Auxiliary Contact Module 4 Pole 276426

EATON DILA-XHI22 Auxiliary Contact Module 4 Pole 276426

Order Code:

60-7933

Brand: Eaton MPN: DILA-XHI22

Discontinued


The Eaton 276426 DILA-XHI22 is a Contactor Relay from the DIL A Series. This 4-pole relay will complement perfectly the motor contactors in the DIL M Series. A wide range of control tasks can be flexibly implemented with the DIL A contactor relay and the respective system components. The contact block is snapped on without tools and has screw type terminals for easy installation.


  • Direct mount to DILM contactors and DILA relays without tools
  • Easy wire fixing with screw termination
  • Numerous options from top and side mount installations
  • Finger safe terminals
  • Auxiliary contact with 2 N.O. and 2 N.C. Contacts
  • Ideal for use with DILA-22, DILA-31 and DILA-40 Moeller relays
  • Supplied in 4-pole options
  • Manufacturer's part: Eaton DILA-XHI22
Type Auxiliary contact block
Number of Poles 4
Contact Current Rating 4A
Contact Voltage Rating 15 to 230V

Trustpilot