Eaton 257899 XIOC-8AI-U1 plc analogue input module for XC100/XC200

Order Code:

02-6389

Brand: Eaton MPN: 257899 EAN-13: 4015082578992
Qty Unit Price (Ex VAT)
1+ £596.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Eaton 257899 PLC analogue input module, also known as the XIOC-8AI-U1, is designed for integration with programmable logic controllers. It features multiple input channels to facilitate precise data collection in automated systems. This module is typically used in industrial environments for monitoring and controlling various processes.
Type PLC analogue input module
Dimensions (L x W x H) 95 x 30 x 100 mm
Height 100mm
IP Rating IP20
Length 95mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature 0°C
Min. operating voltage 12V DC
Misc Attribute XIOC-8AI-U1
Number of Analogue Inputs 8
Number of Analogue Outputs 0
Operating Voltage 12 - 24 V DC
Resolution 12Bit
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot