Christmas Opening Hours and Delivery Dates here

Eaton 248852 Z-SCH230/40-40 Remote Switch 230V 40A 4 makers

Order Code:

02-6380

Brand: Eaton MPN: 248852 EAN-13: 4015082488529
Qty Unit Price (Inc VAT)
1+ £63.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Eaton Z-SCH230/40-40 is a remote switch with a nominal voltage of 230 V and a maximum switching current of 40 A. This industrial relay module is suitable for applications requiring reliable control of electrical circuits. It is commonly used in automation systems and electrical installations to manage high-power loads.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Contact Material Cadmium free (Ag-alloy)
Contact Type 4 makers
Degree of protection (IP) IP40
Dim (L x W x H) 60 x 52.50 x 87.50 mm
Height 87.50mm
IP Rating IP40
Length 60mm
Max. incandescent lamp load 5520W
Max. load fluorescent lamp 2610VA
Max. load fluorescent lamp (Duo circuit) 5336VA
Max. load fluorescent lamp (parallel compensated) 2088VA
Misc Attribute Z-SCH230/40-40
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Rated excitation voltage 195.5-253V
Rated operating voltage 440-440V
Rated operation current 40A
Slider for hand switch FALSE
Switching current (max.) 40A
Switching voltage (max.) 440V AC
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 52.50mm
Width in number of modular spacings 3
With day/night function FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot