Christmas Opening Hours and Delivery Dates here
Eaton 216779-1 M22 Red Light Attachment 1pc

Image Representative of Range

Eaton 216779-1 M22 Red Light Attachment 1pc

Order Code:

02-6192

Brand: Eaton MPN: 216779-1 EAN-13: 4064161270456
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

The Eaton M22-LH-R is a red light attachment designed for use in control stations. It features a durable build, providing reliable visual indication in various industrial settings. Manufactured by Eaton, it's suitable for use in signalling and control applications.
Type Light attachment
(Ø) 29.7mm
Colour Red
Dimensions (Ø) 29.7 mm
Front panel max. 29. 7mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-R
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot