Eaton 207363 P3-63 Safety button floor mount 690V Red 1pc

Image Representative of Range

Eaton 207363 P3-63 Safety button floor mount 690V Red 1pc

Order Code:

02-6045

Brand: Eaton MPN: 207363 EAN-13: 4015082073633
Qty Unit Price (Ex VAT)
1+ £140.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton 207363 safety button is designed for floor mounting and operates at 690 V. Featuring a prominent red design, it ensures emergency stop functionality in industrial settings. This switch is ideal for enhancing workplace safety in manufacturing environments.
Type Safety button
Number of Poles 3
IP Rating IP65
Casing/button colour Red
Colour control element Red
Conditioned rated short-circuit current Iq 100kA
Connection Screws
Degree of protection (NEMA) 12
Depth 139mm
Device construction Complete device in housing
Height 180mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute P3-63/I4-SI/HI11
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of Pins 3
Number of switches 1
Operation type Toggle
Power Rating 30kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 30kW
Rated operation power at AC-3, 400 V 30kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 63A
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.26kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switch/button features for floor mounting
Switching power at 400 V 30kW
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 160mm
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot