Easter Opening Hours and Delivery Dates here
Eaton 197514 EASY-E4-AC-8RE1P PLC add-on module 8 inputs/relays

Image Representative of Range

Eaton 197514 EASY-E4-AC-8RE1P PLC add-on module 8 inputs/relays

Order Code:

02-5911

Brand: Eaton MPN: 197514 EAN-13: 4015081940929
Qty Unit Price (Inc VAT)
1+ £97.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Eaton PLC add-on module EASY-E4-AC-8RE1P is a product designed for enhancing programmable logic controllers. Featuring easy integration, this module is ideal for automating electrical control tasks in industrial settings. It is commonly used in applications requiring reliable and flexible automation solutions.
Type PLC add-on module
Display Type No
Supply Voltage 85 - 264 V
Number of Digital Inputs 4
Connection Push-in
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 264V
Min. operating voltage 85V
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-AC-8RE1P
Number of inputs (max.) 4
Number of outputs (max.) 4
Real-time clock No
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot