Christmas Opening Hours and Delivery Dates here

Eaton 197213 EASY-E4 PLC Controller 12 I/O DC-powered 1pc

Order Code:

02-5881

Brand: Eaton MPN: 197213 EAN-13: 4015081939466
Qty Unit Price (Inc VAT)
1+ £191.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 10/01/2026

The Eaton 197213 EASY-E4-DC-12TC1 PLC controller is a compact and versatile programmable logic controller suitable for various automation tasks. This controller features 12 inputs and outputs, providing efficient and flexible control for industrial or commercial applications. Commonly used in process automation, machine control, and building management systems, it offers reliability and ease of integration.
Type PLC controller
Supply Voltage 24 V DC (max)
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 8
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Misc Attribute EASY-E4-DC-12TC1
Week/year timer Yes
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot