Easter Opening Hours and Delivery Dates here

Eaton 197212 EASY-E4 PLC controller UC 12 inputs/outputs 1pc

Order Code:

02-5880

Brand: Eaton MPN: 197212 EAN-13: 4015081939473
Qty Was Unit Price (Inc VAT)
1+ £173.47 £172.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 197212 PLC controller provides reliable control with programmable logic capabilities, ideal for industrial automation. Featuring versatile connectivity and compact dimensions, it is suitable for varied operational environments. Common applications include machinery control and process automation.
Type PLC controller
Display Type No
Supply Voltage 12 - 24 V DC/AC
Number of Digital Inputs 8
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 12V AC
Misc Attribute EASY-E4-UC-12RCX1
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Week/year timer Yes
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot