Christmas Opening Hours and Delivery Dates here
Eaton 183287 M30C-FL-W indicator light white 1pc

Image Representative of Range

Eaton 183287 M30C-FL-W indicator light white 1pc

Order Code:

02-5829

Brand: Eaton MPN: 183287 EAN-13: 4015081782284
Qty Unit Price (Inc VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Eaton indicator light, model 183287, features a white lens suitable for clear visibility. It is commonly used in industrial panels and machinery to signal equipment status or function. This reliable component enhances safety by providing crucial operational feedback.
Type Indicator light
Panel Cutout Size 30mm
Colour White
Colour front ring Chrome
Colour lens White
Connection Screws
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) 4X, 13
Dimensions (L x W x H) 31.12 x 36 x 46 mm
Front panel max. 36mm
Height 46mm
Height opening 30mm
Length 31.12mm
Material front ring Metal
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FL-W
Recess diameter 30mm
Suitable for number of built-in signal lights 1
Type of lens Flat
Width 36mm
Width opening 0mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot