Eaton 147539 M22 USB 3.0 mounted socket 1pc

Image Representative of Range

Eaton 147539 M22 USB 3.0 mounted socket 1pc

Order Code:

02-5762

Brand: Eaton MPN: 147539 EAN-13: 4015081439904
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The Eaton M22-USB is a USB 3.0 mounted socket designed for efficient connectivity. It is ideal for integration into control panels or industrial equipment, providing high-speed data transfer. This durable connector, identified by part number 147539, is commonly used in automation systems and machinery interfaces.
Type USB connector
Accessory TRUE
Connection USB
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute 1 M22 mounted socket USB 3.0
Misc Attribute 2 M22-USB
Spare part FALSE
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
USB type A
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot