Christmas Opening Hours and Delivery Dates here
Eaton 140021 XV-102 PLC console 3.5 touch screen 1pc

Eaton 140021 XV-102 PLC console 3.5" touch screen 1pc

Order Code:

02-5758

Brand: Eaton MPN: 140021 EAN-13: 7640130095700

Discontinued


Manufactured by Eaton, the 140021 XV-102-B5-35TQR-10-PLC is a programmable logic controller known for its reliable performance. This PLC console is designed for managing and automating industrial processes with precision and efficiency. It's typically used in production lines, machinery control, and other automation tasks.
Type PLC console
Additional software components, loadable TRUE
Assembly dimensions 25mm
Built-in depth 25mm
Certified for UL hazardous location class I FALSE
Certified for UL hazardous location class II FALSE
Certified for UL hazardous location class III FALSE
Certified for UL hazardous location division 1 FALSE
Certified for UL hazardous location division 2 FALSE
Certified for UL hazardous location group A (acetylene) FALSE
Certified for UL hazardous location group B (hydrogen) FALSE
Certified for UL hazardous location group C (ethylene) FALSE
Certified for UL hazardous location group D (propane) FALSE
Certified for UL hazardous location group E (metal dusts) FALSE
Certified for UL hazardous location group F (carbonaceous dusts) FALSE
Certified for UL hazardous location group G (non-conductive dusts) FALSE
Colour display TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 4X
Dimensions (W x H) 136 mm x 100 mm
Display Yes
Display Type TFT
Height 100mm
Height of the front 100mm
IO link master FALSE
IP Rating IP65
Max. ambient temperature +50°C
Max. operating voltage 28.8V DC
Memory Size 64000kB
Min. ambient temperature 0°C
Min. operating voltage 20.4V DC
Misc Attribute 1 XV-102-B5-35TQR-10-PLC
Misc Attribute 2 3.5" TFT display
Mobile communications standard 3G (UMTS) FALSE
Number of buttons with LED 0
Number of colours of the display 65536
Number of function buttons, programmable 0
Number of grey-scales/blue-scales of display 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 1
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Number of online languages 100
Number of password levels 200
Number of pixels, horizontal 320
Number of pixels, vertical 240
Number of system buttons 1
Operating Temperature 0-50°C
Operating Voltage 20.4 - 28.8 V DC
Power Consumption 5W
Process default value (input) possible TRUE
Process value representation (output) possible TRUE
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Screen diagonal 3.5in
Suitable for rail mounting FALSE
Suitable for safety functions FALSE
Supply voltage AC 50 Hz 0-0V
Supply voltage AC 60 Hz 0-0V
Supply voltage DC 20.4-28.8V
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN TRUE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT FALSE
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
Touch technology Resistive touch
Usable project memory/user memory 64000 kByte
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 136mm
Width of the front 136mm
With alpha numeric keyboard TRUE
With message indication TRUE
With message system (incl. buffer and confirmation) TRUE
With numeric keyboard TRUE
With printer output TRUE
With recipes TRUE
With SW interfaces TRUE

Trustpilot