Easter Opening Hours and Delivery Dates here

Eaton 118803 CHSZ-12/04 xComfort 12-channel remote control grey

Order Code:

02-5695

Brand: Eaton MPN: 118803 EAN-13: 4015081169535
Qty Unit Price (Inc VAT)
1+ £252.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/04/2026

Eaton's CHSZ-12/04 12-channel remote control in grey is designed for efficient management of home automation systems. With 12 channels, it provides extensive functionality for controlling various devices. It is typically used in residential settings for seamless operation of lighting and other electrical systems.
Type Remote control
Number of Channels 12
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 12
Colour Grey
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 21mm
Dim (W x H x D) 55 x 153 x 21 mm
Energy efficiency rating n.rel.
Factory colour Grey
Frequency 868.3 MHz
Height 153mm
Hub Not required, optional for remote access
Material Plastic
Material quality Thermoplastic
Model Manual transmitter
Mounting Other
Other bus systems Other
Power supply (LOV) battery-powered
Radio frequency bidirectional TRUE
RAL-number (similar) 7037
Series Eaton xComfort
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
Width 55mm
With bus connection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot