Christmas Opening Hours and Delivery Dates here
Eaton 089776 Q18LT-RT Pushbutton Red 1 piece(s)

Image Representative of Range

Eaton 089776 Q18LT-RT Pushbutton Red 1 piece(s)

Order Code:

11-7098

Brand: Eaton MPN: 089776 EAN-13: 4015080897767
Qty Unit Price (Inc VAT)
1+ £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 11/01/2026

Eaton's red Q18LT-RT Pushbutton is a reliable switch suitable for various alarm devices and control panels. Known for its durability, this pushbutton is often used in industrial applications to initiate start or emergency stop functions. This component comes as a single piece, identified by part number 089776.
Type Pushbutton
Switch Function momentary
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Red
IP Rating IP65
Length 18mm
Lighting type None
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-RT
Print motif None
Recess diameter 16mm
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot