Christmas Opening Hours and Delivery Dates here
Eaton 086173 Pushbutton Yellow 1 piece Distinctive Durable Design

Image Representative of Range

Eaton 086173 Pushbutton Yellow 1 piece Distinctive Durable Design

Order Code:

11-7055

Brand: Eaton MPN: 086173 EAN-13: 4015080861737
Qty Unit Price (Inc VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 086173 Q25LT-GE Pushbutton is a yellow alarm device used for switching applications. Manufactured by Eaton, it is designed for reliable and efficient operation in industrial settings. This pushbutton is ideal for controlling and signalling within automation systems.
Type Pushbutton
Switch Function momentary
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Yellow
IP Rating IP65
Length 25mm
Lighting type None
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-GE
Print motif None
Recess diameter 16mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot