Christmas Opening Hours and Delivery Dates here
Eaton 070194 P1 MR switch front mount lockable 690V 1pc.

Image Representative of Range

Eaton 070194 P1 MR switch front mount lockable 690V 1pc.

Order Code:

02-5486

Brand: Eaton MPN: 070194 EAN-13: 4015080701941
Qty Unit Price (Inc VAT)
1+ £61.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 070194 MR switch is a lockable device designed for front mounting with a voltage capacity of 690 V. This black switch is suitable for various industrial and electrical installations, ensuring secure and reliable operation. Typically used in control panels, it provides effective management and safety for electrical circuits.
Type MR switch
Number of Poles 3
Power Rating 13kW
Switch Rating 690V
IP Rating IP65
Casing/button colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 1
Depth 119mm
Device construction Built-in device fixed built-in technique
Height 65mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-25/EA/SVB-SW/HI11
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of Pins 3
Number of switches 1
Operation type Rotary actuator
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 13kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 25
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching power at 400 V 13kW
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 83
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot