Eaton 029368 Coded rotary switch T0-4-15602/E 1pc

Image Representative of Range

Eaton 029368 Coded rotary switch T0-4-15602/E 1pc

Order Code:

02-5433

Brand: Eaton MPN: 029368 EAN-13: 4015080293682
Qty Unit Price (Ex VAT)
1+ £40.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Eaton coded rotary switch is designed for reliable and precise operation in a variety of electrical applications. With its robust construction and easy-to-use interface, it is suitable for industrial control panels and automation systems. Its sleek design and dependable performance make it a preferred choice for professionals seeking durability and efficiency.
Type Coded rotary switch
Number of Positions 0
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48 mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 T0-4-15602/E
Misc Attribute 2 Code switch
Number of Switch Positions 10
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching current (max.) 20
Switching Voltage 690V
Type of control element Toggle
Type of switch Coding switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot