EAO 704.963.6 Series 84 Legend Plate D60 Yellow Emergency-Stop

Order Code:

53-0922

Brand: EAO MPN: 704.963.6

Discontinued


EAO Series 84 Emergency Stop Yellow Legend Plate.
Designed to be used in conjunction with the Series 84 Emergency Stop Pushbuttons, highlighting their location.


  • Legend: EMERGENCY STOP
  • Colour Yellow
  • Material Plastic
  • Outside Diameter: 60 mm
  • Mounting Cut-out Diameter: 22.3 mm
  • Weight 0.011kg
Type Legend Plate
Outer Diameter 60mm

You may also like


Trustpilot