Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS-524-11-R 300W Fixed Voltage PSU 22-29VDC 10.5A

EA Elektro-Automatik EA-PS-524-11-R 300W Fixed Voltage PSU 22-29VDC 10.5A

Order Code:  

54-7622

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 35 320 133  Copy to clipboard EAN-13: 4016138166040
 Report an error

Discontinued

This 150W fixed voltage PSU 22-29V DC 10.5A from EA Elektro-Automatik is a 150W fixed voltage DC power supply offering a 11-14V DC voltage range, making it an ideal device for the hobbyist, laboratory or school.

The output voltage range can be adjusted using a screwdriver on the potentiometer located via the power supply's underside. Manufactured to a high standard with a powdered steel enclosure, this fan cooled unit boasts a number of excellent features, including remote sense input, overload and short-circuit proof and overtemperature protection (OT).


  • Wall unit - screw terminals
  • Switch mode
  • Fan cooled
  • Inputs: IEC C14
  • No. of outputs: 1
  • Operating temperature: 0°C to 40°C
  • Output power: 300W
  • Output current: 10.5A
  • Input voltage: 90-264V AC
  • Output voltage: 22-29V DC
  • 110 x 58 x 226mm (W x H x D)
  • Weight: 1.75kg
  • Manufacturer's part EA-PS-524-11-R

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 22V
Output Voltage Max. 29V
Output Current Min. 10.5A
Output Current Max. 10.5A
Power Rating 300W
Supply Voltage Range 90 / 264V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review