Easter Opening Hours and Delivery Dates here
EA Elektro-Automatik 39200111 280W Fixed Voltage Linear PSU 12-14VDC 20A

EA Elektro-Automatik 39200111 280W Fixed Voltage Linear PSU 12-14VDC 20A

Order Code:

54-7633

Brand: EA Elektro-Automatik MPN: 39200111 EAN-13: 4016138126303

Discontinued


This 280W fixed voltage linear PSU 12-14V DC 20A from EA Elektro-Automatik is a fixed voltage linear power supply equipped with an output voltage which can be adjusted via a potentiometer located conveniently on the PSU's front panel. The operation is indicated by an LED.

With no external heat sinks or hot air fan vents, this high quality device is ideal for use in educational environments, although its rugged sheet steel enclosure makes it suitable for industrial use. For improved safety all sockets are recessed.


  • Linear technology
  • Electronically regulated
  • Foldback current limiting
  • Permanently connected power cable
  • Connections: 4mm safety sockets
  • PSU type: Linear
  • Power: 280W
  • Output voltage: 12-14V DC
  • Input voltage range: 230V AC
  • Output current: 20A
  • Operating temperature 0-50°C
  • No. of outputs: 1
  • (W) 210 x (H) 120 x (D) 320mm
  • Weight: 9.5kg
  • Manufacturer's part EA-PS 2012-20

Delivery includes: Fixed mains cable and user manual.

Trustpilot