Christmas Opening Hours and Delivery Dates here

E-Magnets 897 Limpet Pot Magnet 100mm

Order Code:

95-5628

Brand: E-Magnets MPN: 897 EAN-13: 5028436008976

Discontinued


E-Magnets Limpet Pot Magnets provide high performance and a low profile. The pot magnet incorporates a ferrite magnet to give a superior hold on surfaces which are dirty and uneven. Common applications include holding back doors and gates or any other application which needs a solid, positive and reliable magnetic grab.

Maximum operating temperature: 180°C.

The E-Magnets 897 Limpet Pot Magnet has the following specifications:
Diameter: 100mm (4 inch).
Height: 15.0mm (19/32 inch).
Maximum Pull: 55kg (121 lb).


Type Magnet

Trustpilot