Christmas Opening Hours and Delivery Dates here

E-Magnets 806 Bar Magnet 25mm x 8mm Diameter

Order Code:

95-5611

Brand: E-Magnets MPN: 806 EAN-13: 5028436008068

Discontinued


E-Magnets Bar Magnets are traditional magnets, made from alnico, which offers high resistance to corrosion, as well as a high temperature rating. The magnets are ideal for educational use, research and for scientific applications. Each size is supplied in a pair.

Maximum pull: 950 Gauss (0.95kg).

Maximum operating temperature: 500° C.

The E-Magnets 806 Bar Magnet has the following specifications:
Length: 25mm.
Diameter: 8mm.
Shape: Cylindrical.



Trustpilot