Christmas Opening Hours and Delivery Dates here

DYMO S0838860 LabelWriter 450 Turbo USB Label Printer

Order Code:

64-1620

Brand: DYMO MPN: S0838860 EAN-13: 3501170838822
  • Country of Origin: China
  • View All

Discontinued


The DYMO LabelWriter 450 Turbo is capable of printing address labels, name badges, barcodes etc., at speeds up to 71 per minute - 40% faster than the DYMO LabelWriter 450. This easy-to-use machine is an ideal addressing solution for any busy office or workplace.


  • Uses DYMO Label™ version 8 Software to create and print addresses, files, folders and barcode labels etc.
  • Uses thermal printing technology – so dispenses with the need for expensive ink or toner
  • Creates labels directly from text in Microsoft® Word, Excel®, Outlook® and other programmes
  • Built-in address book easily prints labels from your contacts
  • Quickly creates one-off labels
  • Prints crystal-clear text, graphics and barcodes
  • Sleep mode ensures energy conservation when not in use
  • Includes cords, cables, software, instructions and starter labels
  • Compatible with Windows 7 or later and Mac OS X v10.11 or later
  • Manufacturer's type S0838860
Type Label printer

Trustpilot