Christmas Opening Hours and Delivery Dates here

DYMO S0718280 / 18053 Heat Shrink Tubing 9mm x 1.5m Black on White

Order Code:

64-1823

Brand: DYMO MPN: S0718280 EAN-13: 7100701180537
  • Country of Origin: Belgium
  • View All

Discontinued


Identify and protect your wire and cables at the same time!

This DYMO heat shrink polyolefin tube provides clean and permanent marking for a range of cable diameters. The non-adhesive sleeve is slid on the cable before connecting and is permanently positioned by shrinking with a heat-gun.


  • Black lettering on white background
  • Width 9mm
  • Roll length 1.5m
  • Clean and permanent marking
  • Compatible with (label printers): DYMO Rhino 4200, DYMO Rhino 5200, DYMO Rhino 6000
  • DYMO type S0718280 / 18053
Type Heat shrink tubing
Colour Black on white
Adhesive Permanent
Size 9mm

Trustpilot