Christmas Opening Hours and Delivery Dates here

DYMO S0718120 Rhino Flexible Nylon Tape 19mm x 3.5m Black on White

Order Code:

64-1818

Brand: DYMO MPN: S0718120 EAN-13: 7100701187598
  • Country of Origin: Belgium
  • View All

Discontinued


This flexible nylon label tape from DYMO has been specifically designed for labelling wires, cables and rounded surfaces. It has excellent adhesion to flat and curved surfaces, even textured or powdered surfaces, and is resistant to heat and UV.


  • 19mm width
  • Black lettering on white background
  • Tape length 5.5m
  • DYMO type S0718120 / 18489

Not suitable where the label may come into contact with water, oils or solvents (consider DYMO Vinyl or Polyester).
Type Label printer tape
Colour Black on white
Adhesive Permanent
Size 19mm

Trustpilot