Easter Opening Hours and Delivery Dates here
DeWalt DWE396 Alligator® Saw 54T 1600 Watt 240 Volt

DeWalt DWE396 Alligator® Saw 54T 1600 Watt 240 Volt

Order Code:

84-4069

Brand: DEWALT MPN: DWE396-GB EAN-13: 5035048393925
  • Country of Origin:
  • View All

Discontinued


This 240V Alligator® saw from DeWalt has a durable, high power motor, suitable for the toughest applications. It has an aluminium gearbox for lower weight and extra durability, and is ideal for cutting Class 12 clay blocks (Poroton) with its 295mm TCT blade; two saw blades run in opposite directions so that the material will not move while cutting. The ergonomic design with an overmoulded rear handle and bale handle provides superior handling and less fatigue. The saw uses a long life, low vibration double blade system, while the blade itself is easy and quick to change with the onboard tool. A lock off switch adds to safety.
  • Voltage: 240V
  • Power: 1,600W
  • No load stroke rate: 3,000/min
  • Stroke length: 40mm
  • Blade length: 29.5cm
  • Weight: 5.35kg
  • Manufacturer's part DWE396-GB
Voltage 240V
Type Alligator
Power 1600W
Strokes Per Minute 3000strokes/min
Stroke Length 40mm

Trustpilot