Christmas Opening Hours and Delivery Dates here

Duracell DURM9LEDDU 4W Mini Globe Bulb B22 Warm White 250lm

Order Code:

56-2506

Brand: Duracell MPN: DURM9LEDDU

Discontinued


The Duracell 4W Mini Globe Bulb Frosted Warm White 250lm B22 cap represents the latest in light technology – not only does it shine brighter than the old type of LED energy saver, but also has an 85% less energy usage than a standard bulb, plus an average 15,000 hour lifespan.

This well designed mains 240V light bulb also retains the classic shape and size of a globe bulb, and features a BC (B22) bayonet cap fitting (22mm diameter bayonet). With a 4W output, it manages the performance of a 25W bulb, while the design allows it to radiate a 2700K warm white colour through frosted glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.


  • Long life
  • Energy saving - only 4W power consumption
  • CE safety approved and RoHS compliant
  • You may also like


    Trustpilot