Easter Opening Hours and Delivery Dates here

Durable 776101 Magazine file Black Plastic 1 pcs Magazine Files

Order Code:

16-2371

Brand: Durable MPN: 776101 EAN-13: 4005546729794
Qty Was Unit Price (Inc VAT)
1+ £17.65 £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Durable 776101 is a robust magazine file, designed to provide effective organisation in professional environments. Constructed from resilient black plastic, the file is engineered to withstand the demands of frequent use while maintaining a clean and minimalist aesthetic. This product is beneficial in engineering settings where efficient document storage is required, and it facilitates the categorisation and easy retrieval of technical manuals, design plans, and project documentation. The versatile design of the Durable 776101 magazine file makes it suitable for both desktop and archival storage applications, supporting the streamlined organisation of printed materials essential in technical fields.
Type Magazine Files
Number of Trays 4
Colour Black
Depth 210mm
Material Plastic
Width 215mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot