Christmas Opening Hours and Delivery Dates here

Dunlop 2114-43-weiß Flying Wing Low-cut Leather Shoe, EU 43, Water-resistant

Order Code:

08-9451

Brand: Dunlop MPN: 2114-43-weiß EAN-13: 8435576202244
  • Country of Origin: Spain
  • View All

Discontinued


The Dunlop Flying Wing 2114-43-weiß is a white, low-cut safety shoe in size 43. Ideal for workplace use, this footwear combines practicality and safety features. It is designed as part of a workwear range, providing comfortable and reliable protection for professional environments.
Type Low-cut shoe
Colour White
Size EU 43
Material Leather with microfiber
Lacing type Shoe laces
Shoe width 10.5

Trustpilot