Christmas Opening Hours and Delivery Dates here

Dunlop 2114-42-steingrau Flying Wing Low-cut Shoe Stone Grey EU 42 Cozy

Order Code:

08-9448

Brand: Dunlop MPN: 2114-42-steingrau EAN-13: 8435576202497
  • Country of Origin: Spain
  • View All

Discontinued


The Dunlop 2114-42-steingrau Low-cut shoe, available in EU size 42, is designed for safety and comfort in workplace settings. Featuring a stone grey hue, it is part of the Flying Wing series, specifically engineered to serve as reliable safety footwear. Ideal for use as work boots or safety boots, this shoe offers protection and durability in professional environments.
Type Low-cut shoe
Colour Stone grey
Size EU 42
Material Leather with microfiber
Lacing type Shoe laces
Shoe width 10.5

Trustpilot