Christmas Opening Hours and Delivery Dates here

Dunlop 2110-46 First One Safety Shoes S3, Size EU 46, Non-Slip, Oil-Resistant

Order Code:

08-9446

Brand: Dunlop MPN: 2110-46 EAN-13: 8435576207089
  • Country of Origin: Spain
  • View All

Discontinued


The Dunlop First One 2110-46 safety shoes are designed for workplace environments, offering S3 protection and a robust black finish. These safety boots cater to the needs of professionals by providing durable and reliable footwear that guards against workplace hazards. Ideal for construction, manufacturing, and industrial settings, they ensure both safety and comfort for everyday wear.
Type Safety shoes
Colour Black
Size EU 46
EN Standard PPE Category II.
Material Action leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 10.5

Trustpilot