Christmas Opening Hours and Delivery Dates here

Dunlop 2110-43 First One Safety Shoes S3 Size EU 43 Black Rubber Protection

Order Code:

08-9445

Brand: Dunlop MPN: 2110-43 EAN-13: 8435576207058
  • Country of Origin: Spain
  • View All

Discontinued


Dunlop's First One 2110-43 safety shoes are a durable pair of workplace footwear designed for protection and comfort. These black S3 safety shoes offer reliable safety features, such as a steel toe cap and slip-resistant sole. Ideal for construction and industrial environments, they ensure secure footing and protection on the job.
Type Safety shoes
Colour Black
Size EU 43
EN Standard PPE Category II.
Material Action leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 10.5

Trustpilot