Christmas Opening Hours and Delivery Dates here

Dualsky (XM6350EA-12) Brushless-Motor XMotor Pro Volt 280

Order Code:

64-1089

Brand: Dualsky MPN: XM6350EA-12 EAN-13: 6941047107021
  • Country of Origin:
  • View All

Discontinued


A 280 RPM/V brushless motor for extreme flight aircraft.
  • Length: 49mm
  • Diameter: 62.4mm
  • Load capacity (1s / 30s / 5min): 71 / - / - A
  • Motor output power: 2102W
  • Operating voltage (no. of LiPo batteries): 8
  • Shaft Ø: 8mm
  • Turns: 12
  • kV (RPM per volt): 280
  • Weight: 462g
  • Dualsky type: XM6350EA-12

Trustpilot