DSG Canusa C8100931000 CRDW 93-25 Cable Repair Sleeving 93mm 1m

Order Code:

63-0328

Brand: DSG-Canusa MPN: C8100931000 EAN-13: 4016138715729

Discontinued


This adhesive-lined heat shrinkable repair sleeve from DSG Canusa has a flexible stainless steel locking rail and is ideal for use for re-sheathing and sealing damaged power cables or joints.
  • Colour: Black
  • Supplied diameter: 93mm
  • Shrunk diameter: 25mm
  • Length: 1m
  • Manufacturer's part C8100931000
Colour Black
Length 1m
Shrunk Diameter 25mm
Unshrunk Diameter 93mm

Trustpilot