Christmas Opening Hours and Delivery Dates here
DS1233-10+ 5V ECONORESET

DS1233-10+ 5V ECONORESET

Order Code:

82-0549

Brand: Dallas Semiconductor MPN: DS1233-10+

Discontinued


Single Supply 5V EconoReset, 5.5V Voltage / Reset Threshold, Active Low Open Drain Reset / System Output, Supervisor Features: Manual Reset, 1.2V to 5.5V Supply Voltage, 2.5% Voltage Accuracy, -40°C to +85°C, TO-92 Case, The DS1233 Econoreset Monitors Two Vital Conditions for a Microprocessor: Power Supply and External Override, A Precision Temperature-compensated Reference and Comparator Circuit are Used to Monitor the Status of the Power Supply (Vcc), When an Out-of-tolerance Condition is Detected, an Internal Power-fail Signal is Generated which Forces Reset to the Active State, When Vcc Returns to an In-tolerance Condition, the Reset Signal is Kept in the Active State for Approximately 350ms to Allow the Power Supply and Processor to Stabilize

Trustpilot