Ds1232lp+ Low Power Micro Monitor

Ds1232lp+ Low Power Micro Monitor

Order Code:

82-0546

Brand: Dallas Semiconductor MPN: DS1232LP+

Discontinued


Single Supply Low-Power MicroMonitor Chip, 5.5V Voltage / Reset Threshold, Active High Push-Pull, Active Low Open Drain Reset / System Output, Supervisor Features: Manual Reset, 4.5V to 5.5V Supply Voltage, 2.5% Voltage Accuracy, 0°C to +70°C, 8-DIP Case, The Ds1232LP Low-power microMonitor Chip Monitors Three Vital Conditions for a Microprocessor: Power Supply, Software Execution, and External Override, First, a Precision Temperature-compensated Reference and Comparator Circuit Monitors the Status of Vcc, When an Out-of-tolerance Condition Occurs, an Internal Power-fail Signal is Generated, which Forces Reset to the Active State, When Vcc Returns to an In-tolerance Condition, the Reset Signals are Kept in the Active State for a Minimum of 250ms to Allow the Power Supply and Processor to Stabilize

Trustpilot