Drive System Europe MSW024103 DC Gearmotor 24V 0.25A 0.03Nm 6mm Shaft

MPN
024103
EAN-13
4016138747058
Order Code
11-6933
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £57.35 £48.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW produces the DC gearmotor model DSMP320-24-0005-BF, characterised by a 24 V power supply, 0.25 A current, and a torque of 0.03 Nm with a rotational speed of 990 U/min. This gearmotor has a shaft diameter of 6 mm, making it suitable for precision applications in robotics and small machinery. Its efficient design is ideal for battery-powered devices and automation systems requiring compact and reliable performance.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 990 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0005-BF
Misc Attribute 2 Without encoder
Nominal torque 0.03Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot