Drive System Europe MSW 024311 DC Gearmotor 24V 0.69Nm 6mm Shaft 28rpm

MPN
024311
EAN-13
4016138747003
Order Code
11-6943
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £72.56 £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the DC gearmotor DSMP320-24-0189-BF, featuring a 24 V power requirement, 0.25 A current draw, and 0.69 Nm torque. This gearmotor, with a shaft diameter of 6 mm and a speed of 28 rotations per minute, is designed for precise and efficient power transmission. Typical applications include robotics, automated systems, and small machinery where controlled motion is essential.
Current Rating 2.1A
Shaft Diameter 6mm
RPM 28 U/min
Axial load 25N
Misc Attribute 1 DSMP320-24-0189-BF
Misc Attribute 2 Without encoder
Nominal torque 0.69Nm
Nominal voltage (details) 24V DC
Radial force 35N
Shaft design Flattened to 7 x 12
Supply Voltage 24V
Type DC gearmotor

Reviews

Be the first to submit a review

Trustpilot