Christmas Opening Hours and Delivery Dates here
Drive System Europe 002502 Linear Actuator 300mm 250N 12VDC IP65 Potentiometer

Drive System Europe 002502 Linear Actuator 300mm 250N 12VDC IP65 Potentiometer

Order Code:

11-6899

Brand: Drive System Europe by MSW MPN: 002502 EAN-13: 4016139002682

Discontinued


Drive System Europe by MSW manufactures the linear actuator model DSZY1-12-10-300-POT-IP65. This actuator features a stroke length of 300 mm, a thrust of 250 N, and operates on 12 V DC. It is typically used in automotive and industrial applications requiring precise linear motion under challenging conditions.
Type Linear actuator
IP Rating IP65
Misc Attribute DSZY1-12-10-300-POT-IP65
Nominal Current 3.2A
Nominal current - rounded value 3.2A
Nominal Voltage 12V DC
Speed (max.) 27 mm/s
Stroke Length 300mm
Thrust 250N

Trustpilot