Dremel F0134000JE 4000-4/65 Multitool + 65 Accessories

Order Code:

85-0389

Brand: Dremel MPN: F0134000JE EAN-13: 8710364048205

Discontinued


The high performance Dremel 4000 multitool comes in a practical carrying case which contains the Flex Shaft attachment, the Line and Circle Cutter attachment and 65 original Dremel accessories including SpeedClic starter set. The kit also includes 2 new attachments: the Detailer's Grip for optimal tool control and the Shaping Platform which allows you to sand or grind perfectly at 90° and 45°. With this supreme kit even the most demanding craftsman will be satisfied.
    Features and Benefits:
  • High power 175W motor for high performance
  • Soft grip in all gripping areas for better handling
  • Full variable speed control (5000 to 35,000rpm) for maximum precision
  • Electronic feedback for enhanced torque and performance
  • Separate on/off switch with integrated collet lock function
    Contents:
  • Dremel 4000 multitool fitted with a 3.2mm collet compatible with most Dremel accessories
  • 65 high quality Dremel accessories in Mini Accessory Case (including SpeedClic starter set)
  • High quality Flex Shaft
  • Pencil grip nose cap
  • Line & Circle Cutter
  • Shaping Platform
  • Detailer's Grip
  • Instruction manual
  • Spacious and sturdy storage case
  • Dremel 4000 series

Questions

*Question functionality currently disabled
Monday, October 15, 2012 | Question by: Rapid Customer | Product code: 85-0389
Q. Can this drill be placed into the Dremel drill press sold separately?
A. Hi vaughan, yes the Dremel drill press does hold the Dremel 4000.
Thursday, October 11, 2012 | Question by: Rapid Customer | Product code: 85-0389
Q. Can I use a foot pedal with the Dremel 4000?
A. Hi Frances, thanks for your question. Unfortunately the foot pedal is not compatible with this unit.

Trustpilot