Dremel F0130200JB 200-5 Multitool + 5 Accessories

Order Code:

85-0383

Brand: Dremel MPN: F0130200JB EAN-13: 8710364049684

Discontinued


The Dremel 200-series is the ideal multitool to get started with Dremel. It's easy and comfortable to use and offers trusted Dremel quality and reliability at an affordable price. The Dremel multitool is compatible with all Dremel accessories and attachments, and with the enclosed accessories for sanding, metal cutting and grinding you can start working with Dremel straight away.
    Features and Benefits
  • Powerful 125W motor
  • Compatible with all Dremel accessories and attachments
  • Hanging loop to hang the tool on the Dremel Tool holder
  • 2 speed settings (15,000 and 35,000 rpm)
  • Ideal multitool for first time users
  • Suitable for most DIY and Hobby projects
    Contents
  • Dremel 200 Series tool fitted with a 3.2mm collet compatible with most Dremel accessories
  • 5 high quality Dremel accessories
  • Inspiring information DVD and Instruction manual
  • Dremel 200 series

Which tool fits which attachments? Click HERE to find out.
Type Multipurpose tool & accessories
Application General purpose

Alternatives (1)

Questions

*Question functionality currently disabled
Wednesday, January 25, 2012 | Question by: Rapid Customer | Product code: 85-0383
Q. are the collets plastic?
A. Hi Keiran, thanks for your question. The collets are metal.

Accessories


Trustpilot